ECM36MMVD

Heilind Number:SULECM36MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMVD

Detailed Description

Introducing the ECM36MMVD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The right-angle orientation and clearance hole mount type offer versatile installation options, while the 72 positions and 2 rows accommodate complex connectivity needs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM36MMVD for secure and efficient PCB connections in aerospace, defense, and industrial systems.