ECM36MMWD

Heilind Number:SULECM36MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMWD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMWD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM36MMWD. Designed for high-performance applications, this connector features a male gender with two rows and a clearance hole mount type for easy installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The 3A, 950VAC rated connector offers 72 positions with a pitch of 3.96mm (.156 in), suitable for demanding electronic setups. Its straight orientation and 3.18mm (.125 in) tail length cater to efficient connectivity. Operating in a wide temperature range of -65 to 125°C, it's perfect for rugged environments. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's compact yet powerful. With termination plating in matte tin, this connector guarantees durability. Ideal for hi-rel applications, it's a must-have in your PCB connector arsenal. Say hello to seamless connectivity with the ECM36MMWD.