ECM36MMWN

Heilind Number:SULECM36MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMWN

Detailed Description

The ECM36MMWN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a dual-row configuration with 72 male pins, it offers seamless connectivity for various electronic applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures robust performance even in demanding environments. The contact material is made of high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and termination method through-hole make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, the ECM36MMWN is ideal for use in diverse industrial settings. Its compact design, with a connector height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating further enhances durability. Trust the ECM36MMWN for seamless board-to-board connections in your electronic designs.