ECM38MMBN

Heilind Number:SULECM38MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:76
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM38MMBN

Detailed Description

The ECM38MMBN connector features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, this male connector is designed for high-power applications. Its two rows of 76 positions and right-angle orientation offer efficient PCB connectivity. The termination method of Thru Hole with Gold-plated Phosphor Bronze contacts guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Meeting stringent industry standards, including matte tin termination plating, this connector is a reliable choice for board-to-board and card edge connections in various electronic devices.