ECM38MMDN

Heilind Number:SULECM38MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:76
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM38MMDN

Detailed Description

Introducing the ECM38MMDN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this male connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage withstand of 950VAC, it meets stringent industry standards for safety and performance. The right-angle orientation and 2 rows of 76 positions offer flexibility in PCB layout design. Termination through Thru Hole method with Matte Tin plating guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Compact in size with a height of 13.72mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ECM38MMDN for seamless connectivity in your electronic projects.