ECM38MMJN

Heilind Number:SULECM38MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:76
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM38MMJN

Detailed Description

Introducing the ECM38MMJN, a high-performance Board To Board PCB Connector designed for demanding applications. With its durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a male gender, 2 rows, and a right-angle orientation, it offers flexibility in circuit board layout. The Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections, suitable for high-speed data transmission. With an amperage rating of 3A and a voltage capacity of 950 VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECM38MMJN for efficient and durable board-to-board connections.