ECM38MMMN

Heilind Number:SULECM38MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM38MMMN

Detailed Description

Introducing the ECM38MMMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 2-row, 76-position layout offers ample connectivity options, while the Wire Wrap termination method guarantees secure and stable connections. Gold-plated contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB integration. Whether in aerospace, defense, or industrial applications, the ECM38MMMN delivers exceptional performance and reliability.