ECM38MMNN

Heilind Number:SULECM38MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:76
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM38MMNN

Detailed Description

Introducing the ECM38MMNN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PBT and Phosphor Bronze materials, this male connector features gold-plated contacts for optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power and data transfer. The connector's 76 positions across 2 rows, along with a card extender termination method, offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suited for harsh environments. The straddle orientation and no mounting design provide flexibility in installation. Tailored for high-reliability systems, the ECM38MMNN is ideal for aerospace, defense, and industrial applications.