ECM38MMSN

Heilind Number:SULECM38MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:76
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM38MMSN

Detailed Description

Introducing our PBT & Phosphor Bronze male connector, SKU ECM38MMSN, designed for high-performance applications. With an amperage of 3A and voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 76 positions spaced at a pitch of 3.96mm (.156in), it offers ample connectivity options. The termination method of thru-hole soldering, with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact straight orientation, with a tail length of 4.83mm (.19in), allows for easy installation on PCBs. With matte tin termination plating, it complies with RoHS standards. Ideal for board-to-board and card edge connections, the ECM38MMSN is a dependable solution for your connectivity needs.