ECM38MMWN

Heilind Number:SULECM38MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:76
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM38MMWN

Detailed Description

Introducing the ECM38MMWN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm and 76 positions across 2 rows, it offers versatile connectivity options. The straight orientation and no mounting requirement make it easy to integrate into your PCB layout. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 125°C, it guarantees stability in diverse environments. The Matte Tin termination plating further enhances its longevity. Whether for industrial machinery, telecommunications systems, or aerospace applications, the ECM38MMWN is the perfect choice for high-reliability connections. Elevate your project with this essential component.