ECM40DCAN

Heilind Number:SULECM40DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCAN

Detailed Description

Introducing the ECM40DCAN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable conductivity. With a 3A amperage and a voltage rating of 950VAC, it is suitable for power and signal transmission. The two-row design with 80 positions allows for efficient connectivity in compact spaces. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and matte tin plating offer excellent corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and 3.96mm pitch provide flexibility in installation. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet sturdy solution. The ECM40DCAN is a top choice for applications requiring high reliability and performance in board-to-board connections.