The ECM40DCAT Board To Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of contacts and a threaded mount type, it ensures secure attachment to the PCB. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal conductivity. The 3.96mm pitch and hairpin contact type allow for easy mating and un-mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it has 80 positions and a tail length of 2.54mm. The matte tin termination plating ensures long-term durability. From industrial machinery to aerospace systems, the ECM40DCAT connector delivers exceptional performance and reliability.