ECM40DCBD

Heilind Number:SULECM40DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCBD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECM40DCBD connector is designed for high-performance applications. With an amperage rating of 3 A and voltage capacity of 950 VAC, this female connector offers reliable power transmission. Its two rows, right-angle orientation, and hairpin contact type ensure secure connections in tight spaces. The contact material is gold-plated for enhanced conductivity, while the termination method is thru-hole for easy installation. With a pitch of 3.96 mm and 80 positions, it is suitable for board-to-board and card edge connections. Operating seamlessly in a wide temperature range from -65 to 125 °C, the ECM40DCBD is a dependable choice for demanding environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it versatile for various PCB applications. The termination plating with matte tin further enhances its durability. Perfect for industries where reliability is paramount, this connector is a crucial component for ensuring seamless connectivity in electronic systems.