ECM40DCBH

Heilind Number:SULECM40DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCBH

Detailed Description

Introducing the ECM40DCBH, a high-performance board-to-board PCB connector engineered for precision and durability. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and resistance to corrosion. With a 3A amperage rating and 950VAC voltage tolerance, it's ideal for demanding electronic applications. The Hairpin contact type and right-angle orientation facilitate secure connections in tight spaces, while the thru-hole termination method guarantees reliable soldering. Boasting 80 positions across 2 rows, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for use in diverse environments. The clearance hole mount type and matte tin termination plating further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECM40DCBH is a perfect solution for space-constrained PCB layouts. Trust in its quality and performance for your next project.