ECM40DCBI

Heilind Number:SULECM40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCBI

Detailed Description

Introducing the ECM40DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method provide secure attachment to PCBs. With 80 positions in a 2-row configuration and a pitch of 3.96mm, it offers high-density connectivity. The hairpin contact type, right-angle orientation, and tail length of 4.57mm facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. Trust the ECM40DCBI for superior performance in your PCB connectivity needs.