ECM40DCBN

Heilind Number:SULECM40DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCBN

Detailed Description

Introducing the ECM40DCBN, a high-performance board-to-board PCB connector designed for premium connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even under extreme conditions. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and hairpin contact type make it ideal for space-constrained applications. Gold-plated contacts guarantee superior conductivity, while matte tin termination plating ensures lasting durability. With 80 positions spread across 2 rows and a 3.96mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Trust the ECM40DCBN for seamless board-to-board connections in your high-reliability systems.