ECM40DCBS

Heilind Number:SULECM40DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCBS

Detailed Description

Introducing the ECM40DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and side hole mount type, this connector offers seamless integration on PCBs. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The contact material is plated with gold for enhanced conductivity, while the termination method through hole guarantees secure connections. With a maximum amperage of 3A and voltage rating of 950VAC, it meets stringent electrical requirements. Boasting 80 positions and a pitch of 3.96mm, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating provides corrosion resistance, ensuring long-term functionality. With its hairpin contact type and two rows, it offers versatility in connectivity. Compact in size with dimensions of 9.4mm width and 15.49mm height, it's space-efficient on PCBs. This connector is the perfect choice for high-reliability applications, delivering exceptional performance in aerospace, defense, and industrial systems. Upgrade your PCB designs with the ECM40DCBS for seamless and robust connectivity.