ECM40DCBT

Heilind Number:SULECM40DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCBT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCBT

Detailed Description

The ECM40DCBT is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows and 80 positions, making it ideal for complex board-to-board connections. The female connector, constructed with PBT and Phosphor Bronze, ensures durability and reliability. Gold-plated contacts guarantee excellent conductivity, suitable for high-speed data transmission. Its threaded mounting and thru-hole termination method provide secure and stable installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various environments. The right-angle orientation and hairpin contact type offer versatility in design layouts. Matte Tin termination plating further enhances its robustness. Perfect for industrial and commercial electronics, the ECM40DCBT is a top choice for engineers seeking high-quality board-to-board connectivity solutions.