| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DCCH |
ECM40DCCH
| Heilind Number: | SULECM40DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DCCH, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable power transmission with an amperage of 3A and a maximum voltage of 950VAC. With two rows of 80 hairpin contacts plated in gold, it ensures optimal conductivity and signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the ECM40DCCH for superior quality and performance in your electronic systems.

