ECM40DCCI

Heilind Number:SULECM40DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCCI

Detailed Description

Introducing the ECM40DCCI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. Boasting a 3A amperage rating and 950VAC voltage capability, it ensures efficient power delivery. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Featuring two rows with a total of 80 positions, it allows for versatile connectivity. The gold-plated Phosphor Bronze contacts with hairpin design ensure low contact resistance and high reliability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECM40DCCI for premium board-to-board connections in your electronic systems.