ECM40DCCS

Heilind Number:SULECM40DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCCS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCCS

Detailed Description

Introducing the ECM40DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. Its 80 positions with 2 rows and 3.96mm pitch make it ideal for high-density PCB designs. Gold-plated contacts guarantee low contact resistance and superior signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the ECM40DCCS for secure and efficient board-to-board connections.