ECM40DCCT

Heilind Number:SULECM40DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCCT

Detailed Description

The ECM40DCCT connector offers reliable and high-performance connectivity for your PCB applications. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and threaded mount type ensures secure attachment. With a current rating of 3A and voltage capability of 950VAC, it is designed for robust power transmission. The gold-plated Phosphor Bronze contacts with a pitch of 3.96mm guarantee efficient signal transfer. Its right-angle orientation and hairpin contact type make it suitable for space-saving layouts. With 80 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector ensures performance in diverse environments. Its matte tin termination plating enhances durability. Ideal for use in hi-rel applications, the ECM40DCCT is a dependable choice for your board-to-board and card edge connection needs.