ECM40DCKD-S288

Heilind Number:SULECM40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCKD-S288

Detailed Description

Introducing the ECM40DCKDS288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a dual-row, 80-position female layout with a pitch of 3.96mm (.156 in), this connector is perfect for demanding applications. Made with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, with a voltage rating of 950 VAC. Its unique loop bellow contact type and straddle orientation provide secure and stable connections. The termination method using a card extender and matte tin plating offer easy installation and optimal signal transmission. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industries. Compact in size, with dimensions of .61 in height and 9.4mm width (.37 in), it is ideal for space-constrained PCB layouts. Trust the ECM40DCKDS288 for your connectivity needs, where performance and reliability meet seamlessly.