ECM40DCKD

Heilind Number:SULECM40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCKD

Detailed Description

ECM40DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures durability and reliable conductivity. The female connector features two rows with a pitch of 3.96mm and 80 positions, making it suitable for complex electronic setups. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in extreme environments. Gold-plated contacts on phosphor bronze offer excellent signal transmission. The straight orientation and clearance hole mount type facilitate easy installation. With a voltage rating of 950 VAC and amperage of 3A, this connector is ideal for power and signal transmission. Matte tin termination plating enhances soldering reliability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The ECM40DCKD acronym signifies its top-of-the-line quality. Perfect for aerospace, defense, and industrial applications, this connector meets the highest standards for connectivity.