| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DCKH |
ECM40DCKH
| Heilind Number: | SULECM40DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DCKH, a high-performance female board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a 3A current rating and a voltage capacity of 950 VAC. With two rows of 80 gold-plated contacts on a 3.96mm pitch, it offers efficient signal transmission. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB integration. Trust the ECM40DCKH for rugged and high-speed connections in your electronic assemblies.

