ECM40DCKI-S288

Heilind Number:SULECM40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCKI-S288

Detailed Description

Introducing the ECM40DCKI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a PBT and Phosphor Bronze construction, this connector offers superior durability and conductivity. Featuring a female gender, 2 rows, and a threaded mount type, it ensures secure and stable connections. The termination method of card extender with gold contact plating guarantees efficient signal transmission. Operating at an amperage of 3A and a voltage of 950 VAC, it meets stringent electrical requirements. With an orientation of straddle and a loop bellow contact type, it allows for versatile connectivity. This connector, with 80 positions and a pitch of 3.96mm, is ideal for complex PCB applications. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure long-term performance in various environments. The ECM40DCKIS288 is the perfect choice for demanding electronic systems.