ECM40DCKI

Heilind Number:SULECM40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCKI

Detailed Description

The ECM40DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of high-power systems. The 80-position, dual-row design offers ample connectivity options, while the loop bellow contact type and gold plating guarantee low contact resistance and signal integrity. Suitable for through-hole mounting, it provides secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. With matte tin termination plating, it ensures solderability and durability. Overall, the ECM40DCKI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.