ECM40DCKN-S288

Heilind Number:SULECM40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCKN-S288

Detailed Description

Introducing the ECM40DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and two rows of 80 female contacts, this connector offers seamless integration within tight spaces. Engineered for reliability, it features a termination method of Card Extender, ensuring secure and durable connections. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With an operating temperature range of -65 to 125 °C, it performs reliably even in harsh environments. The matte tin termination plating provides corrosion resistance, making it a durable solution for long-term use. Whether used in telecommunications, industrial equipment, or aerospace systems, the ECM40DCKN-S288 ensures seamless and reliable connectivity. Elevate your design with this high-quality PCB connector, the perfect choice for demanding applications.