| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECM40DCKN |
ECM40DCKN
| Heilind Number: | SULECM40DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector offers reliable connectivity in tight spaces. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures excellent signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. Featuring a straight orientation and no mounting requirement, installation is straightforward using the thru-hole termination method with matte tin plating. Operating seamlessly in extreme environments from -65 to 125°C, this connector is ideal for industrial, aerospace, and automotive systems where durability and performance are paramount. Trust the ECM40DCKN for secure and efficient board-level connections.

