ECM40DCKS-S288

Heilind Number:SULECM40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCKS-S288

Detailed Description

Introducing the ECM40DCKS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial settings. The connector features PBT and phosphor bronze materials, ensuring durability and optimal signal transmission. It offers a female gender, two rows, and a side hole mount type for easy installation. The termination method is through card extender, guaranteeing secure connections. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. It boasts a loop bellow contact type and straddle orientation, with 80 positions and a tail length of 4.45mm. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures long-lasting performance. In the category of hi-rel connectors, the ECM40DCKSS288 sets the standard for quality and reliability. Upgrade your PCB connections with this cutting-edge connector.