| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECM40DCKS |
ECM40DCKS
| Heilind Number: | SULECM40DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCKS |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the ECM40DCKS Board-To-Board PCB Connector ensures seamless connectivity with a female gender type and two rows accommodating up to 80 positions. With a side hole mount and through-hole termination method, installation is efficient and secure. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity, even in demanding environments. Operating at temperatures ranging from -65 to 125 °C, this connector offers reliable performance under extreme conditions. Its loop bellow contact type and straight orientation further enhance functionality. Meeting stringent quality standards, including a voltage rating of 950 VAC, the ECM40DCKS is ideal for critical electronic systems where durability and precision are paramount.

