| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DCKT-S288 |
ECM40DCKT-S288
| Heilind Number: | SULECM40DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The connector's 2-row, 80-position design, with a pitch of 3.96mm, offers ample connectivity options while its threaded mount and card extender termination method provide secure and efficient installation. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector guarantees performance in harsh environments. Perfect for aerospace, defense, and industrial applications, the ECM40DCKT-S288 is a trusted solution for your connectivity needs.

