ECM40DCKT

Heilind Number:SULECM40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCKT

Detailed Description

Introducing the ECM40DCKT, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a low amperage of 3A and a voltage rating of 950VAC. Featuring two rows of gold-plated loop bellow contacts, it offers secure mating in straight orientation, ideal for compact PCB layouts. The threaded mount and thru-hole termination method guarantee easy and stable installation. With 80 positions spaced at a pitch of 3.96mm, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Meeting stringent quality standards, including matte tin termination plating, the ECM40DCKT is a reliable choice for mission-critical systems.