ECM40DCMD-S288

Heilind Number:SULECM40DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCMD-S288

Detailed Description

The ECM40DCMD-S288 connector offers high-performance connectivity for PCB applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable operation even in demanding environments. With a 3A current rating and 950VAC voltage rating, it meets stringent power requirements. The female gender, 2 rows of 80 positions, and hairpin contact type make it ideal for secure connections. Its clearance hole mount type and card extender termination method simplify installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving advantages. The ECM40DCMD-S288 is a top choice for board-to-board and card edge connections in high-reliability applications.