ECM40DCMH-S288

Heilind Number:SULECM40DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCMH-S288

Detailed Description

Introducing the ECM40DCMH-S288, a high-performance PCB connector designed for reliable and efficient board-to-board connections. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 80 positions, making it ideal for complex electronic systems. The termination method is through a card extender, ensuring secure and stable connectivity. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and longevity even in harsh operating environments with a wide temperature range from -65 to 125°C. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its hairpin contact type and straddle orientation further enhance its reliability. The tail length of 13.84mm (.545 in) allows for easy installation. Matte Tin termination plating adds to its robustness. Measuring .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial settings, the ECM40DCMHS288 ensures top-notch performance.