ECM40DCMH

Heilind Number:SULECM40DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCMH

Detailed Description

Introducing the ECM40DCMH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector, featuring PBT and phosphor bronze construction, offers exceptional durability and conductivity. With a pitch of 3.96mm and 80 positions spread across 2 rows, it ensures efficient signal transmission. The termination method of wire wrap guarantees secure connections, while the gold-plated phosphor bronze contacts provide optimal signal integrity. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and efficient. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the ECM40DCMH for seamless board-to-board connections in your electronic assemblies.