ECM40DCMI-S288

Heilind Number:SULECM40DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCMI-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, SKU ECM40DCMI-S288, offers reliable power connectivity with an amperage of 3A and voltage rating of 950 VAC. Featuring two rows for enhanced functionality, it ensures secure mounting via a threaded design and termination through Card Extender method. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees efficient signal transmission. The 3.96mm pitch and Hairpin contact type facilitate easy mating. With 80 positions and a tail length of 13.84mm, it suits diverse PCB applications. Operating in temperatures ranging from -65 to 125°C, this connector is designed for durability. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on boards. With termination plating in Matte Tin, it meets industry standards for reliability. Whether used in high-reliability environments or standard applications, the ECM40DCMIS288 is a versatile choice for seamless board-to-board connections.