ECM40DCMI

Heilind Number:SULECM40DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCMI

Detailed Description

Introducing the ECM40DCMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this female connector ensures reliable power and signal transmission. With two rows and 80 positions, it offers ample connectivity options for complex circuitry. The threaded mount and wire wrap termination method guarantee secure and stable installation. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance efficiency in PCB assembly. With a tail length of 14.22 mm and compact dimensions of 9.4 mm width and 15.49 mm height, it provides space-saving solutions without compromising performance. The matte tin termination plating ensures durability and longevity. Perfect for use in hi-rel environments, the ECM40DCMI is the ideal choice for demanding electronic systems.