| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DCMN-S288 |
ECM40DCMN-S288
| Heilind Number: | SULECM40DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector guarantees durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 80 hairpin contact positions with gold plating, it offers superior conductivity. The 3.96mm pitch and card extender termination method make installation a breeze. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. With a compact height of 15.49mm and width of 9.4mm, it's ideal for space-constrained setups. Trust the ECM40DCMN-S288 for seamless connectivity in your PCB designs.

