| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECM40DCMS-S288 |
ECM40DCMS-S288
| Heilind Number: | SULECM40DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector, SKU ECM40DCMS-S288, is a high-performance board-to-board PCB connector designed for precision applications. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power delivery. Featuring two rows of Hairpin contacts plated with gold, it guarantees optimal signal conductivity. The Card Extender termination method and Side Hole mount type offer easy and secure installation on PCBs. With 80 positions and a 3.96mm pitch, it provides ample connectivity in compact spaces. Its rugged construction, operating temperature range of -65 to 125°C, and Matte Tin termination plating make it ideal for demanding environments. The ECM40DCMSS288 connector is a trusted component for aerospace, defense, and industrial applications where durability and performance are paramount.

