| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCMS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECM40DCMS |
ECM40DCMS
| Heilind Number: | SULECM40DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board/ Card Edge Connector with SKU ECM40DCMS. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156in), accommodating 80 positions. The termination method is Wire Wrap, ensuring secure connections. With a voltage rating of 950 VAC and amperage of 3A, it guarantees reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating temperature ranges from -65 to 125°C, making it suitable for harsh environments. The connector has a straight orientation and a tail length of 14.22mm (.56in), facilitating easy installation. Whether for industrial machinery or telecommunications equipment, this ECM40DCMS connector is a dependable solution.

