ECM40DCMT-S288

Heilind Number:SULECM40DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCMT-S288

Detailed Description

Introducing the ECM40DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, dual-row design with 80 positions, and hairpin contact type offer versatile connectivity options. Threaded mount and card extender termination method provide secure attachment, while gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact size, with dimensions of 9.4mm (width) x 15.49mm (height) x 13.84mm (tail length), allows for space-efficient PCB layouts. Engineered for durability and performance, the ECM40DCMT-S288 is an essential component for mission-critical systems.