ECM40DCMT

Heilind Number:SULECM40DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCMT

Detailed Description

The ECM40DCMT is a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows with a total of 80 positions, this connector ensures secure and reliable connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for various electronic devices. The termination method using wire wrap and contact material made of gold-plated phosphor bronze guarantee excellent conductivity and durability. The connector's straight orientation and 14.22mm (.56 in) tail length offer easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. With a compact design, measuring only 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the ECM40DCMT is a versatile solution for high-reliability applications.