| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCSD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECM40DCSD-S288 |
ECM40DCSD-S288
| Heilind Number: | SULECM40DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DCSD-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female gender, hairpin contact type, and straddle orientation make it easy to connect to your PCB. With 80 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and efficient connections. Operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. Don't compromise on quality – choose the ECM40DCSD-S288 for your next project.

