ECM40DCSD

Heilind Number:SULECM40DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCSD

Detailed Description

PBT & Phosphor Bronze, this high-performance female connector with two rows and a pitch of 3.96mm ensures reliable connectivity in demanding environments. Featuring a contact material of phosphor bronze with gold plating, it offers superior conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is designed for durability. With a compact connector height of .61 inches and a width of 9.4mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its reliability. Perfect for use in board-to-board and card edge connections, this ECM40DCSD connector is a dependable solution for your connectivity needs.