ECM40DCSH

Heilind Number:SULECM40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCSH

Detailed Description

Introducing the ECM40DCSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it's ideal for power and signal transmission. The female gender, hairpin contact type, and thru-hole termination method make for secure and efficient connections. With 80 positions spread across 2 rows, it offers ample connectivity options. Gold-plated contacts guarantee optimal signal transfer, while the matte tin termination plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it's space-efficient without compromising performance. Trust the ECM40DCSH for seamless board-to-board interconnection in your next project.