ECM40DCSI-S288

Heilind Number:SULECM40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCSI-S288

Detailed Description

Introducing the ECM40DCSIS288, a high-performance board-to-board PCB connector designed for precise and reliable interconnection in electronic systems. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability even in demanding environments. With a pitch of 3.96mm and 80 positions spread across 2 rows, it offers ample connectivity options for complex circuitry. The threaded mount type and card extender termination method guarantee secure attachment, while the hairpin contact type and straddle orientation facilitate efficient signal transmission. Operating at voltage levels of up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful, ideal for space-constrained setups. With matte tin termination plating ensuring solderability, this connector is a dependable solution for your connectivity needs. For quality assurance, it is not classified as a high-rel product, making it perfect for standard electronic assemblies. Upgrade your connectivity with the ECM40DCSIS288.