ECM40DCSI

Heilind Number:SULECM40DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCSI

Detailed Description

The ECM40DCSI is a high-quality board-to-board connector designed for reliable performance in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures excellent conductivity and corrosion resistance. With a 3A current rating and a 950VAC voltage rating, this connector is suitable for a wide range of applications. Its threaded mount type and through-hole termination method offer secure and stable installation. The straight orientation, hairpin contact type, and 80 positions with a 3.96mm pitch make it ideal for connecting PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is dependable even in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board while providing reliable connectivity. The Matte Tin termination plating ensures long-term durability. Perfect for high-reliability applications, the ECM40DCSI is a versatile and robust connector solution.