ECM40DCSN-S288

Heilind Number:SULECM40DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCSN-S288

Detailed Description

The ECM40DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers robust durability and reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The female gender, two rows, and hairpin contact type make it versatile for various electronic setups. Gold-plated contacts and Matte Tin termination guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The compact design, with a connector height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. Ideal for industrial and high-reliability applications, the ECM40DCSN-S288 is a top choice for engineers seeking quality connectors.