ECM40DCSN

Heilind Number:SULECM40DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCSN

Detailed Description

The SKU ECM40DCSN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimum performance even in demanding environments. With a current rating of 3A and a voltage of 950VAC, it is suitable for a wide range of applications. The connector, with a female gender and hairpin contact type, offers secure and stable connections. Its straight orientation and two rows with 80 positions provide flexibility in PCB layout. The termination method is through-hole, and the contact plating is gold, guaranteeing excellent conductivity. With a pitch of 3.96mm, it allows for precise and compact board designs. Operating in a temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The ECM40DCSN is the perfect choice for high-performance PCB connectivity in various industries.